ABB 2TLA030051R0400 technical specifications.
| Actuator Diameter | 32mm |
| Height | 52mm |
| Length | 84mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLA030051R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.