ABB 2TLA030054R0100 technical specifications.
| Actuator Diameter | 32.5mm |
| Color | Red |
| Depth | 76mm |
| Height | 29.5mm |
| Length | 80mm |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | INCA 1 |
| Throw Configuration | DPST |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLA030054R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.