ABB 2TLJ010026R0000 technical specifications.
| Height | 84mm |
| Number of Poles | 4 |
| Ratings | IP20 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLJ010026R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.