
ABB 2TLJ010028R1000 technical specifications.
| Height | 84mm |
| Number of Poles | 5 |
| Ratings | IP20 |
| Reach SVHC Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 2TLJ010028R1000 to view detailed technical specifications.
No datasheet is available for this part.