ABB 463P6W technical specifications.
| Current Rating | 63A |
| Gender | Male |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB 463P6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.