ABB 474220006 technical specifications.
| Connector Type A | Receptacle |
| Contact Material | Brass |
| Current Rating | 4A |
| Material | Brass |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABB 474220006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.