ABB 530145006 technical specifications.
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ABB 530145006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.