ABB 533232006 technical specifications.
| Current Rating | 10A |
| Gender | Receptacle |
| Mating Cycles | 1000 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | Miniature Push-Pull Natto |
| RoHS | Compliant |
Download the complete datasheet for ABB 533232006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.