Lug Terminal (2/0)AWG Copper 41.91mm Electro Tin
ABB 54157 technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Wire Size | (2/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 54157 to view detailed technical specifications.
No datasheet is available for this part.