ABB 60104-TB technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Lug Terminal |
| Termination Method | Crimp |
| Cage Code | 56501 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB 60104-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.