ABB 6131/11-24-500 technical specifications.
| Diameter | 110mm |
| Height | 51mm |
| Sensing Method | Infrared (IR) |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for ABB 6131/11-24-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.