ABB 6138/11-84-500 technical specifications.
| Height | 81mm |
| Length | 20mm |
| Mount | Surface Mount |
| Voltage Rating | 30V |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 6138/11-84-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.