ABB 630 912 006 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| Series | Industrial |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ABB 630 912 006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.