ABB 6418U technical specifications.
| Current Rating | 3A |
| Number of Gangs | 2 |
| Number of Ways | 1 |
| Series | Busch-Blind Control II Basic |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for ABB 6418U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.