ABB 6814U-500 technical specifications.
| Depth | 111mm |
| Height | 59mm |
| Series | BasicLine |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 6814U-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
