ABB ACS310-03E-17A2-4 technical specifications.
| Current Rating | 17.2A |
| Length | 236mm |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 380V |
| Overall Depth | 169mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ACS310 |
| RoHS | Compliant |
Download the complete datasheet for ABB ACS310-03E-17A2-4 to view detailed technical specifications.
No datasheet is available for this part.