
The ACS55-01E-07A6-2 is a DIN rail power supply from ABB with a maximum output current of 11.4A and a maximum output voltage of 240V. It operates within a temperature range of -20°C to 40°C and has an IP20 rating. The power supply measures 226mm in height, 70mm in width, and 159mm in depth. It has a response time of 60ms and is suitable for use in industrial applications.
ABB ACS55-01E-07A6-2 technical specifications.
| Package/Case | 200 |
| Current Rating | 18.2A |
| Height | 226mm |
| Input Current | 18.2A |
| Length | 226mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 11.4A |
| Max Output Voltage | 240V |
| Min Output Voltage | 200V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | DIN Rail |
| Overall Depth | 159mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Response Time | 60ms |
| Series | ACS55 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for ABB ACS55-01E-07A6-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
