The ABB AD182 is a quick disconnect terminal with a female gender and crimp termination method. It has a tab size of 2.42mm and a straight body orientation. The terminal is designed for cable mount applications and features electro tin plating. It can operate at temperatures up to 150 degrees Celsius. The terminal is suitable for wire sizes ranging from 18 to 22 AWG.
ABB AD182 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.42mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB AD182 to view detailed technical specifications.
No datasheet is available for this part.