ABB AE12-30-11-80 technical specifications.
| Contact Current Rating | 25A |
| Depth | 74mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Series | AE12 |
| Termination | Screw |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AE12-30-11-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.