This 4-pole contactor has a contact current rating of 25A and operates within a temperature range of -40°C to 70°C. It measures 77mm in depth, 80mm in length, and 45mm in width. The contactor features screw termination and a 4P throw configuration.
ABB AF09-22-00-13100-250V50/60HZ-DC technical specifications.
| Contact Current Rating | 25A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09-22-00-13100-250V50/60HZ-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.