ABB AF09-30-10-13100-250V50/60HZ-DC technical specifications.
| Contact Current Rating | 7A |
| Depth | 77mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09-30-10-13100-250V50/60HZ-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.