
ABB AF09Z-30-10-2012-20VDC technical specifications.
| Contact Current Rating | 7A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AF09Z-30-10-2012-20VDC to view detailed technical specifications.
No datasheet is available for this part.
