ABB AF753011RT-72 technical specifications.
| Contact Current Rating | 25A |
| Number of Poles | 3 |
| Series | AF75 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ABB AF753011RT-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.