ABB AS09-30-10S-24 technical specifications.
| Contact Current Rating | 20A |
| Depth | 68mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | AS09 |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB AS09-30-10S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.