ABB B11 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 2.26mm² |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ABB B11 to view detailed technical specifications.
No datasheet is available for this part.