ABB B24 212-100 technical specifications.
| Depth | 65mm |
| Display Type | LCD |
| Min Operating Temperature | -40°C |
| Number of Phases | 3 |
| Series | B24 |
| RoHS | Compliant |
Download the complete datasheet for ABB B24 212-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.