ABB BAS20 technical specifications.
| Type | Battery Terminal |
| Body Orientation | Straight |
| Plating | Electro Tin |
| Wire Size | (2/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB BAS20 to view detailed technical specifications.
No datasheet is available for this part.