Ring Tongue Terminal 14-16AWG Electrolytic Copper 23.62mm Electro Tin
ABB BC14-14 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB BC14-14 to view detailed technical specifications.
No datasheet is available for this part.