ABB BD40-25 technical specifications.
| Type | Busbar Terminal |
| Stud Size | 6.35mm |
| Plating | Tin |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB BD40-25 to view detailed technical specifications.
No datasheet is available for this part.