ABB BFH-07-0 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for ABB BFH-07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.