ABB BFTD-171717GT technical specifications.
| Color | Black |
| Material | PA 6, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP54, IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BFTD-171717GT to view detailed technical specifications.
No datasheet is available for this part.