ABB BGTN-M1610 technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for ABB BGTN-M1610 to view detailed technical specifications.
No datasheet is available for this part.