ABB BTNO-M2520 technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for ABB BTNO-M2520 to view detailed technical specifications.
No datasheet is available for this part.