ABB BVAV-M329GT technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | 45 deg |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVAV-M329GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.