ABB BVND-P366GT technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVND-P366GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.