ABB BVNR-REM162-24 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVNR-REM162-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.