ABB BVTD-121212GT technical specifications.
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVTD-121212GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.