Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
BVWV-P213
Datasheet
ABB
BVWV-P213
Volume Production
90DEG IP68 25MM/PG21
90DEG IP68 25MM/PG21
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Material
PA 6
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Cable
Ratings
IP68
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account