ABB BVYD-121010GT technical specifications.
| Color | Black |
| Material | PA 6, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVYD-121010GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
