ABB C1901 technical specifications.
| Height | 386mm |
| Length | 382mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Outputs | 1 |
| Ratings | IP66 |
| Weight | 8.2kg |
| Width | 134mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB C1901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
