ABB CA4-01-T technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Number of Contacts | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ABB CA4-01-T to view detailed technical specifications.
No datasheet is available for this part.