ABB CA6-11N-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB CA6-11N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.