ABB CL-502G technical specifications.
| Actuator Diameter | 29mm |
| Approvals | UL, CSA, IEC |
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lens Color | Green |
| Lens Style | Round |
| Luminous Intensity | 126mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-502G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
