
This 29mm green LED has a luminous intensity of 126 millicandelas and a forward current rating of 15 milliamperes. It is approved to UL, CSA, and IEC standards and is suitable for panel mount applications. The LED has a green color and a round lens style.
ABB CL-513G technical specifications.
| Actuator Diameter | 29mm |
| Approvals | UL, CSA, IEC |
| Color | Green |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lens Color | Green |
| Lens Style | Round |
| Luminous Intensity | 126mcd |
| Max Supply Voltage | 130V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-513G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.