
ABB CL-513R technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Plastic |
| Color | Red |
| Current Rating | 15mA |
| Lens Color | Red |
| Mount | Panel |
| Ratings | IP20 |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-513R to view detailed technical specifications.
No datasheet is available for this part.