ABB CL-513W technical specifications.
| Color | White |
| Forward Current | 15mA |
| Lens Style | Round |
| Luminous Intensity | 88mcd |
| Max Supply Voltage | 130V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-513W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.