Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB CL-513Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Body Material | Plastic |
| Color | Yellow |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Lens Color | Yellow |
| Lens Style | Round |
| Luminous Intensity | 60mcd |
| Max Supply Voltage | 130V |
| Min Supply Voltage | 110V |
| Mount | Panel |
| Ratings | IP20 |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-513Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
