
ABB CM-EFS.2 technical specifications.
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CM-EFS.2 to view detailed technical specifications.
No datasheet is available for this part.
