ABB CP1-10G-20 technical specifications.
| Actuator Diameter | 29mm |
| Approvals | UL, CSA |
| Body Material | PC |
| Color | Green |
| Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABB Compact |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for ABB CP1-10G-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
