ABB CP1-10Y-20 technical specifications.
| Actuator Diameter | 29mm |
| Color | Yellow |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ABB CP1-10Y-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
